



UPW0J103MHD6TN | |
|---|---|
DigiKey Part Number | 493-12363-1-ND - Cut Tape (CT) 493-12363-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J103MHD6TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J103MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61500 € | 16,15 € |
| 50 | 1,27760 € | 63,88 € |
| 100 | 1,17110 € | 117,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01096 € | 252,74 € |
| 500 | 0,94404 € | 472,02 € |
| 750 | 0,91027 € | 682,70 € |
| 1.250 | 0,87263 € | 1.090,79 € |
| 1.750 | 0,85051 € | 1.488,39 € |
| 2.500 | 0,82914 € | 2.072,85 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |

