



UPM1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-15769-1-ND - Cut Tape (CT) 493-15769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 365 mA @ 10 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16748 € | 83,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15919 € | 159,19 € |
| 2.000 | 0,14337 € | 286,74 € |
| 3.000 | 0,14081 € | 422,43 € |
| 5.000 | 0,13394 € | 669,70 € |
| 7.000 | 0,12990 € | 909,30 € |
| 10.000 | 0,12599 € | 1.259,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

