



UPM0J561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM0J561MPD1TACT-ND - Cut Tape (CT) UPM0J561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J561MPD1TA |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23200 € | 23,20 € |
| 500 | 0,18372 € | 91,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16848 € | 168,48 € |
| 2.000 | 0,15581 € | 311,62 € |
| 3.000 | 0,14940 € | 448,20 € |
| 5.000 | 0,14227 € | 711,35 € |
| 7.000 | 0,13807 € | 966,49 € |
| 10.000 | 0,13402 € | 1.340,20 € |
| 12.000 | 0,13209 € | 1.585,08 € |
| 24.000 | 0,12557 € | 3.013,68 € |
| 25.000 | 0,12522 € | 3.130,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

