Direct
Similar
Upgrade
Similar
Similar




UPM0J153MHD | |
|---|---|
DigiKey Part Number | 493-5581-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J153MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 10 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15205 € | 230,41 € |
| Unit Price without VAT: | 1,15205 € |
|---|---|
| Unit Price with VAT: | 1,42854 € |






