



UPJ2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11662-1-ND - Cut Tape (CT) 493-11662-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 122 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A220MPD | Nichicon | 3.086 | 493-15683-ND | 0,45000 € | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 0,52000 € | Parametric Equivalent |
| UPW2A220MPD1TA | Nichicon | 1.896 | 493-UPW2A220MPD1TACT-ND | 0,58000 € | Parametric Equivalent |
| UPW2A220MPD1TD | Nichicon | 1.666 | 493-11693-1-ND | 0,46000 € | Parametric Equivalent |
| 226KXM100M | CORNELL DUBILIER KNOWLES | 31.319 | 226KXM100M-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,14242 € | 71,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12998 € | 129,98 € |
| 2.000 | 0,11963 € | 239,26 € |
| 3.000 | 0,11439 € | 343,17 € |
| 5.000 | 0,10856 € | 542,80 € |
| 7.000 | 0,10513 € | 735,91 € |
| 10.000 | 0,10182 € | 1.018,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

