



UPJ1J181MHD6TN | |
|---|---|
DigiKey Part Number | 493-5068-1-ND - Cut Tape (CT) 493-5068-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J181MHD6TN |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J181MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,56720 € | 28,36 € |
| 100 | 0,51280 € | 51,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45480 € | 113,70 € |
| 500 | 0,41726 € | 208,63 € |
| 750 | 0,40067 € | 300,50 € |
| 1.250 | 0,38158 € | 476,97 € |
| 1.750 | 0,36987 € | 647,27 € |
| 2.500 | 0,35855 € | 896,38 € |
| 3.000 | 0,35316 € | 1.059,48 € |
| 6.000 | 0,35009 € | 2.100,54 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

