560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J561MPD1TA

DigiKey Part Number
493-UPJ0J561MPD1TACT-ND - Cut Tape (CT)
UPJ0J561MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J561MPD1TA
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J561MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
595 mA @ 10 kHz
Impedance
190 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.982
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28700 €2,87 €
500,21280 €10,64 €
1000,18920 €18,92 €
5000,14854 €74,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13572 €135,72 €
2.0000,12505 €250,10 €
3.0000,11966 €358,98 €
5.0000,11366 €568,30 €
7.0000,11012 €770,84 €
10.0000,10671 €1.067,10 €
12.0000,10509 €1.261,08 €
24.0000,09960 €2.390,40 €
25.0000,09931 €2.482,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €