



UPA1V271MPD6TD | |
|---|---|
DigiKey Part Number | 493-4920-1-ND - Cut Tape (CT) 493-4920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V271MPD6TD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V271MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,28890 € | 28,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23044 € | 115,22 € |
| 1.000 | 0,21200 € | 212,00 € |
| 1.500 | 0,20269 € | 304,04 € |
| 2.500 | 0,19231 € | 480,78 € |
| 3.500 | 0,18621 € | 651,73 € |
| 5.000 | 0,18032 € | 901,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

