



UPA1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-4882-1-ND - Cut Tape (CT) 493-4882-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.267 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,44980 € | 22,49 € |
| 100 | 0,40500 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32806 € | 164,03 € |
| 1.000 | 0,30381 € | 303,81 € |
| 1.500 | 0,29157 € | 437,36 € |
| 2.500 | 0,27792 € | 694,80 € |
| 3.500 | 0,26990 € | 944,65 € |
| 5.000 | 0,26215 € | 1.310,75 € |
| 6.000 | 0,25847 € | 1.550,82 € |
| 12.000 | 0,24600 € | 2.952,00 € |
| 12.500 | 0,24533 € | 3.066,62 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

