



UPA1A821MPD1TD | |
|---|---|
DigiKey Part Number | 493-4877-1-ND - Cut Tape (CT) 493-4877-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A821MPD1TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27340 € | 27,34 € |
| 500 | 0,22170 € | 110,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19641 € | 196,41 € |
| 2.000 | 0,18199 € | 363,98 € |
| 3.000 | 0,17470 € | 524,10 € |
| 5.000 | 0,16658 € | 832,90 € |
| 7.000 | 0,16181 € | 1.132,67 € |
| 10.000 | 0,15720 € | 1.572,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

