



ULD2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-16262-1-ND - Cut Tape (CT) 493-16262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2A220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM22MEFC8X11.5 | Rubycon | 0 | 100YXM22MEFC8X11.5-ND | 0,10703 € | Parametric Equivalent |
| 100YXM22MEFCT78X11.5 | Rubycon | 0 | 100YXM22MEFCT78X11.5-ND | 0,10703 € | Parametric Equivalent |
| 100YXM22MEFR8X11.5 | Rubycon | 0 | 1189-100YXM22MEFR8X11.5-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17140 € | 17,14 € |
| 500 | 0,13392 € | 66,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12208 € | 122,08 € |
| 2.000 | 0,11223 € | 224,46 € |
| 3.000 | 0,10726 € | 321,78 € |
| 5.000 | 0,10171 € | 508,55 € |
| 7.000 | 0,09845 € | 689,15 € |
| 10.000 | 0,09530 € | 953,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

