Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-10720-1-ND - Cut Tape (CT) 493-10720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.4725 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A682MHD1TN | Nichicon | 348 | 493-4876-1-ND | 2,20000 € | Upgrade |
| UFW1A682MHD | Nichicon | 107 | 493-16766-ND | 1,52000 € | Parametric Equivalent |
| UVK1A682MHD | Nichicon | 0 | UVK1A682MHD-ND | 0,51720 € | Parametric Equivalent |
| UVK1A682MHD1TN | Nichicon | 0 | 493-12552-1-ND | 1,50000 € | Parametric Equivalent |
| UVK1C682MHD | Nichicon | 325 | 493-16107-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98504 € | 246,26 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,81480 € |










