



UKT1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT1H101MPD1TACT-ND - Cut Tape (CT) UKT1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1H101MPD1TA | Nichicon | 6.073 | 493-UVZ1H101MPD1TACT-ND | 0,34000 € | Direct |
| UKA1H101MPD1TD | Nichicon | 6.707 | 493-4655-1-ND | 0,82000 € | Parametric Equivalent |
| UPS1H101MPD1AA | Nichicon | 0 | UPS1H101MPD1AA-ND | 0,11835 € | Parametric Equivalent |
| UPS1H101MPD1TA | Nichicon | 1.957 | 493-UPS1H101MPD1TACT-ND | 0,62000 € | Parametric Equivalent |
| UPS1H101MPD1TD | Nichicon | 1.293 | 493-11689-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29690 € | 29,69 € |
| 500 | 0,23716 € | 118,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19297 € | 192,97 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17158 € | 514,74 € |
| 5.000 | 0,16358 € | 817,90 € |
| 7.000 | 0,15888 € | 1.112,16 € |
| 10.000 | 0,15434 € | 1.543,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

