



UKL1J220KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1J220KPD1TDCT-ND - Cut Tape (CT) UKL1J220KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J220KPD1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J220KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 0,52000 € | Upgrade |
| UPM2A220MPD1TA | Nichicon | 2.165 | 493-UPM2A220MPD1TACT-ND | 0,50000 € | Upgrade |
| UPS2A220MPD1TA | Nichicon | 2.000 | 493-UPS2A220MPD1TACT-ND | 0,51000 € | Upgrade |
| UPW2A220MPD1TA | Nichicon | 1.896 | 493-UPW2A220MPD1TACT-ND | 0,58000 € | Upgrade |
| UKL1J220KPD | Nichicon | 1.327 | 493-15394-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,23790 € | 23,79 € |
| 500 | 0,18832 € | 94,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17267 € | 172,67 € |
| 2.000 | 0,15965 € | 319,30 € |
| 3.000 | 0,15308 € | 459,24 € |
| 5.000 | 0,14576 € | 728,80 € |
| 7.000 | 0,14145 € | 990,15 € |
| 10.000 | 0,13729 € | 1.372,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

