



UHW1H102MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1H102MHD6TNCT-ND - Cut Tape (CT) UHW1H102MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H102MHD6TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.962 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96720 € | 48,36 € |
| 100 | 0,88230 € | 88,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79156 € | 197,89 € |
| 500 | 0,73620 € | 368,10 € |
| 750 | 0,70828 € | 531,21 € |
| 1.250 | 0,67715 € | 846,44 € |
| 1.750 | 0,65886 € | 1.153,01 € |
| 2.500 | 0,64118 € | 1.602,95 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

