HW SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW SERIES 10mm

UHW1E681MPD1TD

DigiKey Part Number
493-UHW1E681MPD1TDCT-ND - Cut Tape (CT)
UHW1E681MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1E681MPD1TD
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1E681MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50400 €5,04 €
500,38120 €19,06 €
1000,34240 €34,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27550 €137,75 €
1.0000,25441 €254,41 €
1.5000,24376 €365,64 €
2.5000,23189 €579,73 €
3.5000,22491 €787,18 €
5.0000,21817 €1.090,85 €
6.0000,21496 €1.289,76 €
12.0000,20411 €2.449,32 €
12.5000,20353 €2.544,12 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,99200 €