UHW Series 16-18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW Series 16-18mm

UHW0J682MHD6TN

DigiKey Part Number
493-UHW0J682MHD6TNCT-ND - Cut Tape (CT)
UHW0J682MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW0J682MHD6TN
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW0J682MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.039 A @ 120 Hz
Ripple Current @ High Frequency
3.575 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,39000 €13,90 €
501,09520 €54,76 €
1001,00190 €100,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,90228 €225,57 €
5000,84150 €420,75 €
7500,81085 €608,14 €
1.2500,77666 €970,83 €
1.7500,75658 €1.324,02 €
2.5000,73718 €1.842,95 €
3.0000,72795 €2.183,85 €
6.0000,69674 €4.180,44 €
6.2500,69507 €4.344,19 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €