



UHV1E561MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E561MPD1TDCT-ND - Cut Tape (CT) UHV1E561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E561MPD1TD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38000 € | 38,00 € |
| 500 | 0,30660 € | 153,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27303 € | 273,03 € |
| 2.000 | 0,25449 € | 508,98 € |
| 3.000 | 0,24514 € | 735,42 € |
| 5.000 | 0,23470 € | 1.173,50 € |
| 7.000 | 0,22858 € | 1.600,06 € |
| 10.000 | 0,22265 € | 2.226,50 € |
| 12.000 | 0,21984 € | 2.638,08 € |
| 24.000 | 0,21031 € | 5.047,44 € |
| 25.000 | 0,20980 € | 5.245,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |

