



UHV1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A222MPD1TDCT-ND - Cut Tape (CT) UHV1A222MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2275 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.475 A @ 100 kHz |
Part Status Not For New Designs | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A222MPD | Nichicon | 82 | 493-15286-ND | 1,16000 € | Parametric Equivalent |
| UHW1A222MPD | Nichicon | 2.542 | 493-6967-ND | 1,43000 € | Parametric Equivalent |
| UHW1A222MPD1TD | Nichicon | 494 | 493-UHW1A222MPD1TDCT-ND | 1,39000 € | Parametric Equivalent |
| 10YXS2200MEFC10X23 | Rubycon | 852 | 1189-10YXS2200MEFC10X23-ND | 0,84000 € | Parametric Equivalent |
| 10ZLH2200MEFC10X23 | Rubycon | 2.738 | 1189-2172-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,50410 € | 50,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41156 € | 205,78 € |
| 1.000 | 0,38240 € | 382,40 € |
| 1.500 | 0,36769 € | 551,54 € |
| 2.500 | 0,35129 € | 878,23 € |
| 3.500 | 0,34165 € | 1.195,78 € |
| 5.000 | 0,33233 € | 1.661,65 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,40120 € |

