2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A222MPD1TD

DigiKey Part Number
493-UHV1A222MPD1TDCT-ND - Cut Tape (CT)
UHV1A222MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A222MPD1TD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2275 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.475 A @ 100 kHz
Part Status
Not For New Designs
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1A222MPDNichicon82493-15286-ND1,16000 €Parametric Equivalent
UHW1A222MPDNichicon2.542493-6967-ND1,43000 €Parametric Equivalent
UHW1A222MPD1TDNichicon494493-UHW1A222MPD1TDCT-ND1,39000 €Parametric Equivalent
10YXS2200MEFC10X23Rubycon8521189-10YXS2200MEFC10X23-ND0,84000 €Parametric Equivalent
10ZLH2200MEFC10X23Rubycon2.7381189-2172-ND0,94000 €Parametric Equivalent
In-Stock: 492
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,72800 €7,28 €
500,55780 €27,89 €
1000,50410 €50,41 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,41156 €205,78 €
1.0000,38240 €382,40 €
1.5000,36769 €551,54 €
2.5000,35129 €878,23 €
3.5000,34165 €1.195,78 €
5.0000,33233 €1.661,65 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €