



UHE1E182MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1E182MHD6TNCT-ND - Cut Tape (CT) UHE1E182MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E182MHD6TN |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.024 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,61790 € | 61,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55032 € | 137,58 € |
| 500 | 0,50914 € | 254,57 € |
| 750 | 0,48833 € | 366,25 € |
| 1.250 | 0,46514 € | 581,42 € |
| 1.750 | 0,45151 € | 790,14 € |
| 2.500 | 0,43834 € | 1.095,85 € |
| 3.000 | 0,43207 € | 1.296,21 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

