



UHE1A222MHD6TO | |
|---|---|
DigiKey Part Number | 493-15225-1-ND - Cut Tape (CT) 493-15225-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A222MHD6TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A222MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,48580 € | 48,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39604 € | 198,02 € |
| 1.000 | 0,36775 € | 367,75 € |
| 1.500 | 0,35347 € | 530,21 € |
| 2.500 | 0,33756 € | 843,90 € |
| 3.500 | 0,32821 € | 1.148,73 € |
| 5.000 | 0,31917 € | 1.595,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

