



UHE1A222MHD3TN | |
|---|---|
DigiKey Part Number | 493-UHE1A222MHD3TNCT-ND - Cut Tape (CT) UHE1A222MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A222MHD3TN |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A222MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.552 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,65060 € | 32,53 € |
| 100 | 0,58950 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52420 € | 131,05 € |
| 500 | 0,48432 € | 242,16 € |
| 750 | 0,46421 € | 348,16 € |
| 1.250 | 0,44178 € | 552,23 € |
| 1.750 | 0,42860 € | 750,05 € |
| 2.500 | 0,41586 € | 1.039,65 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,62440 € |

