HE8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE8 SERIES

UHE1A102MPD1TD

DigiKey Part Number
493-17623-1-ND - Cut Tape (CT)
493-17623-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41400 €4,14 €
500,31140 €15,57 €
1000,27880 €27,88 €
5000,22242 €111,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,18872 €188,72 €
2.0000,17487 €349,74 €
3.0000,16787 €503,61 €
5.0000,16007 €800,35 €
7.0000,15548 €1.088,36 €
10.0000,15105 €1.510,50 €
12.0000,14895 €1.787,40 €
24.0000,14182 €3.403,68 €
25.0000,14144 €3.536,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81840 €