10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1H100MPD1TA

DigiKey Part Number
493-UBW1H100MPD1TACT-ND - Cut Tape (CT)
UBW1H100MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H100MPD1TA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H100MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43000 €4,30 €
500,33000 €16,50 €
1000,29570 €29,57 €
5000,23644 €118,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21775 €217,75 €
2.0000,20622 €412,44 €
3.0000,17555 €526,65 €
5.0000,17319 €865,95 €
7.0000,16521 €1.156,47 €
25.0000,16478 €4.119,50 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86800 €