



UHD0J222MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD0J222MPD1TDCT-ND - Cut Tape (CT) UHD0J222MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J222MPD1TD | Nichicon | 893 | 493-UHW0J222MPD1TDCT-ND | 1,23000 € | Direct |
| UHW1A222MPD1TD | Nichicon | 494 | 493-UHW1A222MPD1TDCT-ND | 1,39000 € | Upgrade |
| UHD0J222MPD | Nichicon | 1.273 | 493-15176-ND | 0,74000 € | Parametric Equivalent |
| UHE0J222MPD | Nichicon | 804 | 493-1472-ND | 0,81000 € | Parametric Equivalent |
| UHE0J222MPD1TD | Nichicon | 3.845 | 493-15219-1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,30600 € | 30,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24476 € | 122,38 € |
| 1.000 | 0,22544 € | 225,44 € |
| 1.500 | 0,21571 € | 323,56 € |
| 2.500 | 0,20484 € | 512,10 € |
| 3.500 | 0,19845 € | 694,57 € |
| 5.000 | 0,19228 € | 961,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

