



UHD0J122MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD0J122MPD6TDCT-ND - Cut Tape (CT) UHD0J122MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J122MPD6TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.144 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23710 € | 23,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18790 € | 93,95 € |
| 1.000 | 0,17237 € | 172,37 € |
| 1.500 | 0,16453 € | 246,80 € |
| 2.500 | 0,15579 € | 389,48 € |
| 3.500 | 0,15065 € | 527,27 € |
| 5.000 | 0,14568 € | 728,40 € |
| 6.000 | 0,14332 € | 859,92 € |
| 12.000 | 0,13532 € | 1.623,84 € |
| 12.500 | 0,13489 € | 1.686,13 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

