



UCYW6680MHD3TN | |
|---|---|
DigiKey Part Number | 493-13353-1-ND - Cut Tape (CT) 493-13353-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6680MHD3TN |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6680MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,19000 € | 21,90 € |
| 50 | 1,75660 € | 87,83 € |
| 100 | 1,62010 € | 162,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40876 € | 352,19 € |
| 500 | 1,32292 € | 661,46 € |
| 750 | 1,27961 € | 959,71 € |
| 1.250 | 1,23134 € | 1.539,18 € |
| 1.750 | 1,20297 € | 2.105,20 € |
| 2.500 | 1,17557 € | 2.938,93 € |
| 3.000 | 1,16255 € | 3.487,65 € |
| 6.000 | 1,14506 € | 6.870,36 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 4,01760 € |

