

UCY2G560MHD6TN | |
---|---|
DigiKey Part Number | 493-4830-1-ND - Cut Tape (CT) 493-4830-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G560MHD6TN |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G560MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
10 | 1,49300 € | 14,93 € |
50 | 1,17900 € | 58,95 € |
100 | 1,07990 € | 107,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,97072 € | 242,68 € |
500 | 0,90640 € | 453,20 € |
750 | 0,87395 € | 655,46 € |
1.250 | 0,83777 € | 1.047,21 € |
1.750 | 0,81651 € | 1.428,89 € |
2.500 | 0,79597 € | 1.989,92 € |
3.000 | 0,78621 € | 2.358,63 € |
6.000 | 0,75316 € | 4.518,96 € |
6.250 | 0,75140 € | 4.696,25 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,79000 € |