



UCY2E560MHD1TO | |
|---|---|
DigiKey Part Number | 493-4820-1-ND - Cut Tape (CT) 493-4820-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E560MHD1TO |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E560MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,60440 € | 30,22 € |
| 100 | 0,54720 € | 54,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44864 € | 224,32 € |
| 1.000 | 0,40376 € | 403,76 € |
| 1.500 | 0,40193 € | 602,89 € |
| 2.500 | 0,38451 € | 961,28 € |
| 3.500 | 0,37425 € | 1.309,88 € |
| 5.000 | 0,36708 € | 1.835,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |

