
UCM1C681MNS1GS | |
|---|---|
DigiKey Part Number | UCM1C681MNS1GTR-ND - Tape & Reel (TR) 493-UCM1C681MNS1GSCT-ND - Cut Tape (CT) 493-UCM1C681MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C681MNS1GS |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52240 € | 26,12 € |
| 100 | 0,47190 € | 47,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38462 € | 192,31 € |
| 1.000 | 0,35715 € | 357,15 € |
| 1.500 | 0,34329 € | 514,93 € |
| 2.500 | 0,32782 € | 819,55 € |
| 3.500 | 0,31874 € | 1.115,59 € |
| 5.000 | 0,30996 € | 1.549,80 € |
| 6.000 | 0,30579 € | 1.834,74 € |
| 12.000 | 0,29167 € | 3.500,04 € |
| 12.500 | 0,29092 € | 3.636,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

