5.1 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875G2E5R1BB12D

DigiKey Part Number
490-GQM1875G2E5R1BB12DTR-ND - Tape & Reel (TR)
490-GQM1875G2E5R1BB12DCT-ND - Cut Tape (CT)
490-GQM1875G2E5R1BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875G2E5R1BB12D
Description
CAP CER 5.1PF 250V X8G 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875G2E5R1BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20300 €2,03 €
500,15020 €7,51 €
1000,13390 €13,39 €
5000,10652 €53,26 €
1.0000,09807 €98,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08696 €347,84 €
8.0000,08522 €681,76 €
12.0000,07081 €849,72 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €