



UCD1V151MNL1GS | |
|---|---|
DigiKey Part Number | 493-6421-2-ND - Tape & Reel (TR) 493-6421-1-ND - Cut Tape (CT) 493-6421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V151MNL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V151MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,24570 € | 24,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19502 € | 97,51 € |
| 1.000 | 0,17902 € | 179,02 € |
| 1.500 | 0,17094 € | 256,41 € |
| 2.500 | 0,16193 € | 404,82 € |
| 3.500 | 0,15663 € | 548,20 € |
| 5.000 | 0,15151 € | 757,55 € |
| 6.000 | 0,14908 € | 894,48 € |
| 12.000 | 0,14628 € | 1.755,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

