UAS2G220MHD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 396
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,65548 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.997
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.817
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 417
Unit Price: 2,15000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 939
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: 1,15000 €
Datasheet
New at DigiKey
Image for UAS2G220MHD1TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAS2G220MHD1TD

DigiKey Part Number
493-UAS2G220MHD1TDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UAS2G220MHD1TD
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
264 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.