Parametric Equivalent




RNE1C221MDN1KX | |
|---|---|
DigiKey Part Number | RNE1C221MDN1KX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNE1C221MDN1KX |
Description | CAP ALUM POLY 220UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C221MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 415 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.15 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 220 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNE1C221MDN1PX | Nichicon | 0 | RNE1C221MDN1PX-ND | 0,34103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34103 € | 341,03 € |
| Unit Price without VAT: | 0,34103 € |
|---|---|
| Unit Price with VAT: | 0,42288 € |


