



QYX1H562JTP | |
|---|---|
DigiKey Part Number | 493-3452-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H562JTP |
Description | CAP FILM 5600PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H562JTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.138" (3.50mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,08984 € | 44,92 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

