LNU2G103MTEJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: 149,36000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 84,59400 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 107,65800 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 100,89000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 61,38250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 61,38250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 61,38250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 61,38250 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 61,38250 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNU2G103MTEJ

DigiKey Part Number
LNU2G103MTEJ-ND
Manufacturer
Manufacturer Product Number
LNU2G103MTEJ
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25.9 A @ 120 Hz
Ripple Current @ High Frequency
36.26 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
5.827" (148.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10113,04200 €1.130,42 €
Manufacturers Standard Package
Unit Price without VAT:113,04200 €
Unit Price with VAT:140,17208 €