

LGY1H822MELC35 | |
|---|---|
DigiKey Part Number | 493-8665-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H822MELC35 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H822MELC35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 3,99000 € | 39,90 € |
| 50 | 3,28000 € | 164,00 € |
| 200 | 2,87060 € | 574,12 € |
| 600 | 2,63847 € | 1.583,08 € |
| 1.000 | 2,55172 € | 2.551,72 € |
| 2.600 | 2,48779 € | 6.468,25 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 7,06800 € |

