LGY Series 32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 32mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1H472MELB30

DigiKey Part Number
493-8657-ND
Manufacturer
Manufacturer Product Number
LGY1H472MELB30
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1H472MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.415 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
102,83500 €28,35 €
502,29860 €114,93 €
2001,98900 €397,80 €
6001,81338 €1.088,03 €
1.0001,74776 €1.747,76 €
2.6001,65034 €4.290,88 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:5,12120 €