



LGU2F181MELA | |
|---|---|
DigiKey Part Number | 493-8490-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F181MELA |
Description | CAP ALUM 180UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F181MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3156 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,70080 € | 85,04 € |
| 250 | 1,56920 € | 392,30 € |
| 500 | 1,54392 € | 771,96 € |
| 1.000 | 1,45373 € | 1.453,73 € |
| 2.500 | 1,40614 € | 3.515,35 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 4,00520 € |

