



LGU1J472MELC | |
|---|---|
DigiKey Part Number | 493-8446-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J472MELC |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J472MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2545 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,46700 € | 34,67 € |
| 50 | 2,83320 € | 141,66 € |
| 100 | 2,63340 € | 263,34 € |
| 500 | 2,29050 € | 1.145,25 € |
| 1.000 | 2,18271 € | 2.182,71 € |
| 2.500 | 2,09975 € | 5.249,37 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 6,20000 € |

