
GXC1J330MCW1GS | |
|---|---|
DigiKey Part Number | GXC1J330MCW1GTR-ND - Tape & Reel (TR) 493-GXC1J330MCW1GSCT-ND - Cut Tape (CT) 493-GXC1J330MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J330MCW1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,72480 € | 36,24 € |
| 100 | 0,65830 € | 65,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49344 € | 246,72 € |
| 1.000 | 0,45443 € | 454,43 € |
| 1.500 | 0,43772 € | 656,58 € |
| 2.500 | 0,41909 € | 1.047,73 € |
| 3.500 | 0,39757 € | 1.391,49 € |
| 6.000 | 0,39254 € | 2.355,24 € |
| 12.000 | 0,37553 € | 4.506,36 € |
| 12.500 | 0,37462 € | 4.682,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |

