
NRC12J101TRF | |
|---|---|
DigiKey Part Number | 4988-NRC12J101TRFTR-ND - Tape & Reel (TR) 4988-NRC12J101TRFCT-ND - Cut Tape (CT) 4988-NRC12J101TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC12J101TRF |
Description | RES SMT1206100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02340 € | 2,34 € |
| 250 | 0,01888 € | 4,72 € |
| 500 | 0,01630 € | 8,15 € |
| 1.000 | 0,01427 € | 14,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01103 € | 55,15 € |
| 10.000 | 0,01010 € | 101,00 € |
| 15.000 | 0,00964 € | 144,60 € |
| 25.000 | 0,00914 € | 228,50 € |
| 35.000 | 0,00886 € | 310,10 € |
| 50.000 | 0,00859 € | 429,50 € |
| 60.000 | 0,00847 € | 508,20 € |
| 120.000 | 0,00806 € | 967,20 € |
| 125.000 | 0,00803 € | 1.003,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

