
NRC04J472TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J472TRFTR-ND - Tape & Reel (TR) 4988-NRC04J472TRFCT-ND - Cut Tape (CT) 4988-NRC04J472TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J472TRF |
Description | RES SMT04024.7K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00620 € | 1,55 € |
| 500 | 0,00514 € | 2,57 € |
| 1.000 | 0,00431 € | 4,31 € |
| 5.000 | 0,00300 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00262 € | 26,20 € |
| 20.000 | 0,00232 € | 46,40 € |
| 30.000 | 0,00218 € | 65,40 € |
| 50.000 | 0,00202 € | 101,00 € |
| 70.000 | 0,00193 € | 135,10 € |
| 100.000 | 0,00185 € | 185,00 € |
| 120.000 | 0,00181 € | 217,20 € |
| 240.000 | 0,00168 € | 403,20 € |
| 250.000 | 0,00167 € | 417,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

