NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0603X7R104K50TRPF

DigiKey Part Number
4988-NMC0603X7R104K50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0603X7R104K50TRPFCT-ND - Cut Tape (CT)
4988-NMC0603X7R104K50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0603X7R104K50TRPF
Description
CAP SMT06030.1F50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05080 €2,54 €
1000,04410 €4,41 €
5000,03250 €16,25 €
1.0000,02890 €28,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02399 €95,96 €
8.0000,02216 €177,28 €
12.0000,02124 €254,88 €
20.0000,02022 €404,40 €
28.0000,01963 €549,64 €
40.0000,01906 €762,40 €
48.0000,01878 €901,44 €
96.0000,01787 €1.715,52 €
100.0000,01782 €1.782,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €