10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC02F1002TRF

DigiKey Part Number
4988-NRC02F1002TRFTR-ND - Tape & Reel (TR)
4988-NRC02F1002TRFCT-ND - Cut Tape (CT)
4988-NRC02F1002TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC02F1002TRF
Description
RES SMT020110K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02600 €0,65 €
500,02160 €1,08 €
1000,01790 €1,79 €
2500,01424 €3,56 €
5000,01216 €6,08 €
1.0000,01053 €10,53 €
5.0000,00794 €39,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00718 €71,80 €
20.0000,00659 €131,80 €
30.0000,00630 €189,00 €
50.0000,00598 €299,00 €
70.0000,00580 €406,00 €
100.0000,00563 €563,00 €
120.0000,00555 €666,00 €
240.0000,00529 €1.269,60 €
250.0000,00528 €1.320,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €