
NMC0805X5R106K6.3TRPLP2KF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X5R106K6.3TRPLP2KFTR-ND - Tape & Reel (TR) 4988-NMC0805X5R106K6.3TRPLP2KFCT-ND - Cut Tape (CT) 4988-NMC0805X5R106K6.3TRPLP2KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X5R106K6.3TRPLP2KF |
Description | CAP SMT080510F6.3VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05252 € | 26,26 € |
| 1.000 | 0,04710 € | 47,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04308 € | 86,16 € |
| 4.000 | 0,03980 € | 159,20 € |
| 6.000 | 0,03817 € | 229,02 € |
| 10.000 | 0,03636 € | 363,60 € |
| 14.000 | 0,03530 € | 494,20 € |
| 20.000 | 0,03428 € | 685,60 € |
| 24.000 | 0,03380 € | 811,20 € |
| 48.000 | 0,03217 € | 1.544,16 € |
| 50.000 | 0,03208 € | 1.604,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

