
NMC0603X7R104K50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0603X7R104K50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0603X7R104K50TRPFCT-ND - Cut Tape (CT) 4988-NMC0603X7R104K50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0603X7R104K50TRPF |
Description | CAP SMT06030.1F50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03250 € | 16,25 € |
| 1.000 | 0,02890 € | 28,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02399 € | 95,96 € |
| 8.000 | 0,02216 € | 177,28 € |
| 12.000 | 0,02124 € | 254,88 € |
| 20.000 | 0,02022 € | 404,40 € |
| 28.000 | 0,01963 € | 549,64 € |
| 40.000 | 0,01906 € | 762,40 € |
| 48.000 | 0,01878 € | 901,44 € |
| 96.000 | 0,01787 € | 1.715,52 € |
| 100.000 | 0,01782 € | 1.782,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

