Image for 867116-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

867116-04

DigiKey Part Number
2770-867116-04-ND
Manufacturer
Manufacturer Product Number
867116-04
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bench Digital (DMM) Multimeter 7.5 Digit Display Voltage Function Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
7.5
Display Type
-
Function
Voltage
Functions, Extra
-
Features
-
Ranging
-
Response
-
Ratings
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110.188,37000 €10.188,37 €
Manufacturers Standard Package
Unit Price without VAT:10.188,37000 €
Unit Price with VAT:12.633,57880 €