
867115-04 | |
|---|---|
DigiKey Part Number | 2770-867115-04-ND |
Manufacturer | |
Manufacturer Product Number | 867115-04 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bench Digital (DMM) Multimeter Digit Display Voltage Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Type | - | |
Function | Voltage | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.698,87000 € | 7.698,87 € |
| Unit Price without VAT: | 7.698,87000 € |
|---|---|
| Unit Price with VAT: | 9.546,59880 € |

